Rochester Electronics PT6718C technical specifications.
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT6718C to view detailed technical specifications.
No datasheet is available for this part.