Rochester Electronics PT6932N technical specifications.
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Number of Outputs | 2 |
| Output Current | 6.95A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 10.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT6932N to view detailed technical specifications.
No datasheet is available for this part.