Rochester Electronics PT6947C technical specifications.
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT6947C to view detailed technical specifications.
No datasheet is available for this part.