Rochester Electronics PT8123A technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Lead Free | Contains Lead |
| Length | 91.4mm |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Weight | 55g |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT8123A to view detailed technical specifications.
No datasheet is available for this part.