Rochester Electronics PTB48510CAZ technical specifications.
| Height | 13.3mm |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Number of Outputs | 2 |
| Output Current | 6.5A |
| Output Power | 66W |
| Output Voltage | 5V |
| Packaging | Tray |
| Width | 36.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTB48510CAZ to view detailed technical specifications.
No datasheet is available for this part.