Rochester Electronics PTB48540CAH technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Power | 10W |
| Output Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTB48540CAH to view detailed technical specifications.
No datasheet is available for this part.