Rochester Electronics PTB48580AAH technical specifications.
| Package/Case | DIP |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Number of Outputs | 2 |
| Packaging | Tray |
| Width | 22.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTB48580AAH to view detailed technical specifications.
No datasheet is available for this part.