Rochester Electronics PTB78560BAS technical specifications.
| Height | 10.3mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 51.9mm |
| Number of Outputs | 2 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTB78560BAS to view detailed technical specifications.
No datasheet is available for this part.