The PTH03000WAH is a DC-DC converter with a frequency of 700kHz, an output voltage of 2.5V, and an output current of 6A. It measures 18.9mm in length, 12.6mm in width, and 8.5mm in height. The device is packaged in bulk and is lead-free compliant. It is also compliant with Reach SVHC regulations.
Rochester Electronics PTH03000WAH technical specifications.
| Frequency | 700kHz |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 18.9mm |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH03000WAH to view detailed technical specifications.
No datasheet is available for this part.