Rochester Electronics PTH03010WAD technical specifications.
| Frequency | 300kHz |
| Height | 9mm |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 2.5V |
| Reach SVHC Compliant | Yes |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH03010WAD to view detailed technical specifications.
No datasheet is available for this part.