Rochester Electronics PTH03020WAH technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Width | 22.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH03020WAH to view detailed technical specifications.
No datasheet is available for this part.