Rochester Electronics PTH03030WAS technical specifications.
| Height | 9.57mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Width | 28.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH03030WAS to view detailed technical specifications.
No datasheet is available for this part.