The PTH03050YAS from Rochester Electronics is a single-output power supply module with an output voltage of 1.8V and a maximum output current of 6A. It has a quiescent current of 10mA and is packaged in bulk. The module measures 22.1mm in length, 12.6mm in width, and 9.09mm in height, with a weight of 2.9g. The device meets the UL94 V-0 flammability rating and contains lead, making it a lead-free component.
Rochester Electronics PTH03050YAS technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 9.09mm |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Quiescent Current | 10mA |
| Weight | 2.9g |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH03050YAS to view detailed technical specifications.
No datasheet is available for this part.