Rochester Electronics PTH03060YAH technical specifications.
| Package/Case | DIP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Quiescent Current | 10mA |
| Weight | 3.7g |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH03060YAH to view detailed technical specifications.
No datasheet is available for this part.