The PTH04070WAH DC-DC converter module from Rochester Electronics has a frequency of 700kHz and an output voltage of 3.6V. It is capable of delivering an output current of 3A. The module has a height of 7.81mm and a width of 10.2mm, with a length of 12.6mm. It is packaged in a tray and is compliant with Reach SVHC regulations.
Rochester Electronics PTH04070WAH technical specifications.
| Frequency | 700kHz |
| Height | 7.81mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH04070WAH to view detailed technical specifications.
No datasheet is available for this part.