The PTH04T230WAS is a single-output power supply module from Rochester Electronics. It has a maximum output current of 6A and an output voltage of 3.6V. The module is packaged in a tray and measures 9.09mm in height, 15.8mm in width, and 18.9mm in length, with a weight of 2.7g. The module is rated for UL94 V-0 flammability and contains lead, making it non-compliant with lead-free requirements.
Rochester Electronics PTH04T230WAS technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 9.09mm |
| Lead Free | Contains Lead |
| Length | 18.9mm |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Weight | 2.7g |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH04T230WAS to view detailed technical specifications.
No datasheet is available for this part.