Rochester Electronics PTH04T231WAS technical specifications.
| Height | 9.09mm |
| Lead Free | Contains Lead |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH04T231WAS to view detailed technical specifications.
No datasheet is available for this part.