Rochester Electronics PTH04T261WAD technical specifications.
| Package/Case | DIP |
| Height | 9.09mm |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH04T261WAD to view detailed technical specifications.
No datasheet is available for this part.