Rochester Electronics PTH05000WAS technical specifications.
| Frequency | 700kHz |
| Height | 9.09mm |
| Lead Free | Contains Lead |
| Length | 18.9mm |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH05000WAS to view detailed technical specifications.
No datasheet is available for this part.