Rochester Electronics PTH05010YAS technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 9.57mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Quiescent Current | 10mA |
| Weight | 3.7g |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH05010YAS to view detailed technical specifications.
No datasheet is available for this part.