The PTH05030WAS is a 30A 3.6V DC power supply module with a frequency of 300kHz. It measures 34.8mm in length and 28.4mm in width, with a height of 9.57mm. The module is packaged in bulk and contains lead, making it non-lead-free. It is compliant with Reach SVHC regulations. The module has a single output and is designed for use in various applications.
Rochester Electronics PTH05030WAS technical specifications.
| Frequency | 300kHz |
| Height | 9.57mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Width | 28.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH05030WAS to view detailed technical specifications.
No datasheet is available for this part.