The PTH05050WAS is a DC-DC converter from Rochester Electronics with a package type of DIP and a maximum frequency of 600kHz. It has a height of 8.5mm, length of 22.1mm, and width of 12.6mm. The device contains lead and is packaged in a tray. It is capable of delivering an output current of 6A at an output voltage of 3.6V.
Rochester Electronics PTH05050WAS technical specifications.
| Package/Case | DIP |
| Frequency | 600kHz |
| Height | 8.5mm |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH05050WAS to view detailed technical specifications.
No datasheet is available for this part.