Rochester Electronics PTH08000WAST technical specifications.
| Height | 9.09mm |
| Lead Free | Contains Lead |
| Output Current | 2.25A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH08000WAST to view detailed technical specifications.
No datasheet is available for this part.