Rochester Electronics PTH08T240FAS technical specifications.
| Lead Free | Contains Lead |
| Output Current | 10A |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH08T240FAS to view detailed technical specifications.
No datasheet is available for this part.