Rochester Electronics PTH08T241WAS technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 9.09mm |
| Lead Free | Contains Lead |
| Length | 15.8mm |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Weight | 5g |
| Width | 22.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH08T241WAS to view detailed technical specifications.
No datasheet is available for this part.