The PTH08T260WAZ from Rochester Electronics is a single output power supply module with a maximum output voltage of 5.5V and a maximum output current of 3A. It has a flammability rating of UL94 V-0 and is packaged in bulk. The module measures 25.3mm in length, 15.8mm in width, and 8.5mm in height, and weighs 2.5g. It is lead free and suitable for use in applications requiring a reliable and compact power supply solution.
Rochester Electronics PTH08T260WAZ technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Weight | 2.5g |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH08T260WAZ to view detailed technical specifications.
No datasheet is available for this part.