Rochester Electronics PTH12010WAZ technical specifications.
| Height | 9.57mm |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH12010WAZ to view detailed technical specifications.
No datasheet is available for this part.