Rochester Electronics PTH12050WAD technical specifications.
| Frequency | 320kHz |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.2V |
| Reach SVHC Compliant | Yes |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH12050WAD to view detailed technical specifications.
No datasheet is available for this part.