Rochester Electronics PTH12050YAS technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 9.09mm |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Weight | 2.9g |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH12050YAS to view detailed technical specifications.
No datasheet is available for this part.