Rochester Electronics PTH12050YAST technical specifications.
| Lead Free | Contains Lead |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH12050YAST to view detailed technical specifications.
No datasheet is available for this part.