The PTH12060YAS from Rochester Electronics is a single output DC-DC converter with an output voltage of 1.8V and a maximum output current of 10A. It has a quiescent current of 10mA and is packaged in a tray. The device measures 25.3mm in length, 15.8mm in width, and 9.57mm in height, and weighs 3.7g. The PTH12060YAS is compliant with UL94 V-0 flammability rating and contains lead, making it a lead-free component.
Rochester Electronics PTH12060YAS technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 9.57mm |
| Lead Free | Contains Lead |
| Length | 25.3mm |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Weight | 3.7g |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTH12060YAS to view detailed technical specifications.
No datasheet is available for this part.