Rochester Electronics PTV08040WAH technical specifications.
| Package/Case | DIP |
| Height | 24.1mm |
| Lead Free | Contains Lead |
| Length | 59.9mm |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Width | 9.39mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PTV08040WAH to view detailed technical specifications.
No datasheet is available for this part.