Rochester Electronics PZTA64 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | -1.2A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PZTA64 to view detailed technical specifications.
No datasheet is available for this part.