Rochester Electronics QEB363YR technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.6V |
| Packaging | Tape and Reel |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics QEB363YR to view detailed technical specifications.
No datasheet is available for this part.