The QEC12X is an 880 nm AlGaAs LED encapsulated in a clear purple tinted, plastic T-1 package.
Rochester Electronics QEC123 technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.7V |
| Packaging | Bulk |
| Viewing Angle | 18° |
| DC Rated Voltage | 5V |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics QEC123 to view detailed technical specifications.
No datasheet is available for this part.