Rochester Electronics QRD1114 technical specifications.
| Input Current | 20mA |
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.7V |
| Output Voltage | 30V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics QRD1114 to view detailed technical specifications.
No datasheet is available for this part.