This SMA standard diode from Rochester Electronics features a capacitance of 12pF and a current rating of 1A. It is packaged in a lead-free bulk package and is compliant with Reach SVHC regulations. The diode is rated for a DC voltage of 200V and has a standard polarity.
Rochester Electronics S1D technical specifications.
| Capacitance | 12pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics S1D to view detailed technical specifications.
No datasheet is available for this part.