Rochester Electronics S2J technical specifications.
| Capacitance | 30pF |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics S2J to view detailed technical specifications.
No datasheet is available for this part.