Rochester Electronics SA5.0AG technical specifications.
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SA5.0AG to view detailed technical specifications.
No datasheet is available for this part.