The SA5V0A transistor is a TO-220 package device with a collector emitter breakdown voltage of 7V and a current rating of 54.3A. It has a diameter of 3.56mm and a length of 7.62mm. The transistor is lead free and packaged in cut tape. It is compliant with Reach SVHC regulations and has a power dissipation of 1W. The device is rated for use at a DC voltage of 5V.
Rochester Electronics SA5V0A technical specifications.
| Package/Case | DO-15 |
| Collector Emitter Breakdown Voltage | 7V |
| Current Rating | 54.3A |
| Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SA5V0A to view detailed technical specifications.
No datasheet is available for this part.