Rochester Electronics SCAN15MB200TSQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 743W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SCAN15MB200TSQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.