Rochester Electronics SE555P technical specifications.
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SE555P to view detailed technical specifications.
No datasheet is available for this part.