Rochester Electronics SG2524D technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Output Current | 50mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SG2524D to view detailed technical specifications.
No datasheet is available for this part.