The SI4542DY is a 30V N-Channel MOSFET with a continuous drain current of 6A and a current rating of 7A. It features a drain to source breakdown voltage of 30V and a drain to source resistance of 28mR. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. It has a power dissipation of 2W and is rated for operation at DC voltages up to 30V.
Rochester Electronics SI4542DY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SI4542DY to view detailed technical specifications.
No datasheet is available for this part.