Rochester Electronics SM320DM6446AZWTA technical specifications.
| Frequency | 594MHz |
| Lead Free | Lead Free |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SM320DM6446AZWTA to view detailed technical specifications.
No datasheet is available for this part.