Rochester Electronics SMBJ15A technical specifications.
| Package/Case | SMB |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SMBJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.