Rochester Electronics SMBJ30A technical specifications.
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SMBJ30A to view detailed technical specifications.
No datasheet is available for this part.