Rochester Electronics SMCJ24A technical specifications.
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SMCJ24A to view detailed technical specifications.
No datasheet is available for this part.