Rochester Electronics SMCJ5V0A technical specifications.
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SMCJ5V0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.