Rochester Electronics SMCJ70A technical specifications.
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SMCJ70A to view detailed technical specifications.
No datasheet is available for this part.